JST SPS-01T-110
| Manufacturer | |
| MPN | SPS-01T-110 |
| LCSC Part # | C111517 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONNECTOR, Connectors for tabs |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | JST | |
| Packaging | - | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 20~24 | |
| Length of Fit | 6mm | |
| Overall Length | 17.2mm | |
| Terminal Type | Blade Terminal | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 1mm~2.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | JST | |
| Packaging | - | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 20~24 | |
| Length of Fit | 6mm |
| Type | Description | |
|---|---|---|
| Overall Length | 17.2mm | |
| Terminal Type | Blade Terminal | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 1mm~2.5mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Secure locking, easy insertion
- Stable contact performance
- Mis-insertion prevention mechanism and housing lance
- Tab mis-mating prevention mechanism (Short housing type)
- The product compatible with glow wire is also available for short housing type
In-Stock: 35,220
35,220 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0402 | $ 0.80 |
| 200+ | $ 0.0309 | $ 6.18 |
| 600+ | $ 0.0257 | $ 15.42 |
| 2,000+ | $ 0.0226 | $ 45.20 |
| 10,000+ | $ 0.0199 | $ 199.00 |
| 20,000+ | $ 0.0184 | $ 368.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | JST | |
| Packaging | - | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 20~24 | |
| Length of Fit | 6mm | |
| Overall Length | 17.2mm | |
| Terminal Type | Blade Terminal | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 1mm~2.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | JST | |
| Packaging | - | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 20~24 | |
| Length of Fit | 6mm |
| Type | Description | |
|---|---|---|
| Overall Length | 17.2mm | |
| Terminal Type | Blade Terminal | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 1mm~2.5mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Secure locking, easy insertion
- Stable contact performance
- Mis-insertion prevention mechanism and housing lance
- Tab mis-mating prevention mechanism (Short housing type)
- The product compatible with glow wire is also available for short housing type
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



