onsemi FSUSB42UMX
| Manufacturer | |
| Mfr. Part # | FSUSB42UMX |
| LCSC Part # | C11145 |
| Package | UFQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | Low-Power, Two-Port, High-Speed USB2.0 UART Switch |
| Description | 2.4V~4.4V 720MHz 2 3.9Ω 2:1 UFQFN-10(1.4x1.8) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | UFQFN-10(1.4x1.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,684
5,684
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4432 | $ 0.44 |
10+ | $ 0.3475 | $ 3.48 |
30+ | $ 0.3061 | $ 9.18 |
100+ | $ 0.2535 | $ 25.35 |
500+ | $ 0.2168 | $ 108.40 |
1,000+ | $ 0.2041 | $ 204.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$