LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA128-16AU product image
  • ATMEGA128-16AU thumbnail 1
  • ATMEGA128-16AU thumbnail 2
  • ATMEGA128-16AU thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATMEGA128-16AURoHS

Manufacturer
MPN
ATMEGA128-16AU
LCSC Part #
C111446
Packaging
TQFP-64(14x14)
Customer #
Key Attributes
8-bit Microcontroller
Datasheetpdf iconMICROCHIP ATMEGA128-16AU
In-Stock: 376
376 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.3824$ 12.38
10+$ 11.7982$ 117.98
30+$ 10.7841$ 323.52
90+$ 9.8997$ 890.97
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(14x14)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
Program Memory TypeFLASH
Program Storage Size128KB
EEPROM4KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O53

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The Atmel AVR ATmega128 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega128 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The ATmega128 provides the following features: 128Kbytes of In-System Programmable Flash with Read-While-Write capabilities, 4Kbytes EEPROM, 4Kbytes SRAM, 53 general purpose I/O lines, 32 general purpose working registers, Real Time Counter (RTC), four flexible Timer/Counters with compare modes and PWM, 2 USARTs, a byte oriented Two-wire Serial Interface, an 8-channel, 10-bit ADC with optional differential input stage with programmable gain, programmable Watchdog Timer with Internal Oscillator, an SPI serial port, IEEE std. 1149.1 compliant JTAG test interface, also used for accessing the On-chip Debug system and programming and six software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and interrupt system to continue functioning. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or Hardware Reset. In Power-save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping. The ADC Noise Reduction mode stops the CPU and all I/O modules except Asynchronous Timer and ADC, to minimize switching noise during ADC conversions. In Standby mode, the Crystal/Resonator Oscillator is running while the rest of the device is sleeping. This allows very fast start-up combined with low power consumption. In Extended Standby mode, both the main Oscillator and the Asynchronous Timer continue to run. Atmel offers the QTouch library for embedding capacitive touch buttons, sliders and wheels functionality into AVR microcontrollers. The patented charge-transfer signal acquisition offers robust sensing and includes fully debounced reporting of touch keys and includes Adjacent Key Suppression technology for unambiguous detection of key events. The easy-to-use QTouch Suite toolchain allows you to explore, develop and debug your own touch applications. The device is manufactured using Atmel’s high-density nonvolatile memory technology. The Onchip ISP Flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional nonvolatile memory programmer, or by an On-chip Boot program running on the AVR core.

Features

AI Translation
  • 8-bit Atmel Microcontroller with 128KBytes In-System Programmable Flash
  • High-performance, Low-power Atmel 8-bit Microcontroller
  • Advanced RISC Architecture
    • 133 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers + Peripheral Control Registers
    • Fully Static Operation
    • Up to 16MIPS Throughput at 16MHz
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
    • 128Kbytes of In-System Self-programmable Flash program memory
    • 4Kbytes EEPROM
    • 4Kbytes Internal SRAM
    • Write/Erase cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85℃/100 years at 25℃
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • Up to 64Kbytes Optional External Memory Space
    • Programming Lock for Software Security
    • SPI Interface for In-System Programming
  • QTouch library support
    • Capacitive touch buttons, sliders and wheels
    • QTouch and QMatrix acquisition
    • Up to 64 sense channels
  • JTAG (IEEE std. 1149.1 Compliant) Interface
    • Boundary-scan Capabilities According to the JTAG Standard
    • Extensive On-chip Debug Support
    • Programming of Flash, EEPROM, Fuses and Lock Bits through the JTAG Interface
  • Peripheral Features
    • Two 8-bit Timer/Counters with Separate Prescalers and Compare Modes
    • Two Expanded 16-bit Timer/Counters with Separate Prescaler, Compare Mode and Capture Mode
    • Real Time Counter with Separate Oscillator
    • Two 8-bit PWM Channels
    • 6 PWM Channels with Programmable Resolution from 2 to 16 Bits
    • Output Compare Modulator
    • 8-channel, 10-bit ADC
      • 8 Single-ended Channels
      • 7 Differential Channels
      • 2 Differential Channels with Programmable Gain at 1x, 10x, or 200x
    • Byte-oriented Two-wire Serial Interface
    • Dual Programmable Serial USARTs
    • Master/Slave SPI Serial Interface
    • Programmable Watchdog Timer with On-chip Oscillator
    • On-chip Analog Comparator
  • Special Microcontroller Features
    • Power-on Reset and Programmable Brown-out Detection
    • Internal Calibrated RC Oscillator
    • External and Internal Interrupt Sources
    • Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
    • Software Selectable Clock Frequency
    • ATmega103 Compatibility Mode Selected by a Fuse
    • Global Pull-up Disable
  • I/O and Packages
    • 53 Programmable I/O Lines
    • 64-lead TQFP and 64-pad QFN/MLF
  • Operating Voltages
    • 2.7 - 5.5V ATmega128L
    • 4.5 - 5.5V ATmega128
  • Speed Grades
    • 0 - 8MHz ATmega128L
    • 0 - 16MHz ATmega128