TI SN74HC259DR
| Manufacturer | |
| Mfr. Part # | SN74HC259DR |
| LCSC Part # | C11125 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 8-BIT ADDRESSABLE LATCHES |
| Description | Addressable Latch 2V~6V 8 13ns SOIC-16 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,475
5,475
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3772 | $ 1.89 |
50+ | $ 0.2988 | $ 14.94 |
150+ | $ 0.2652 | $ 39.78 |
500+ | $ 0.2233 | $ 111.65 |
2,500+ | $ 0.1834 | $ 458.50 |
5,000+ | $ 0.1722 | $ 861.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$