ST STTH30L06G-TR
| Manufacturer | |
| MPN | STTH30L06G-TR |
| LCSC Part # | C111211 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | Diode 600V 30A D2PAK |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Reverse Recovery Time (trr) | 65ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.55V@30A | |
| Reverse Leakage Current (Ir) | 25uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Reverse Recovery Time (trr) | 65ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.55V@30A | |
| Reverse Leakage Current (Ir) | 25uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The STTH30L06, which is using ST Turbo 2 600V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and discontinuous mode PFC boost diode.
Features
AI Translation
- Ultrafast switching
- Low reverse current
- Low thermal resistance
- Reduces switching & conduction losses
- Package insulation voltage DOP3I: 2500 VRMS
Applications
AI Translation
- switching power supplies
- industrial applications
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.034 | $ 4.03 |
| 10+ | $ 3.5628 | $ 35.63 |
| 30+ | $ 3.2834 | $ 98.50 |
| 100+ | $ 3.0007 | $ 300.07 |
| 500+ | $ 2.8691 | $ 1434.55 |
| 1,000+ | $ 2.8106 | $ 2810.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Reverse Recovery Time (trr) | 65ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.55V@30A | |
| Reverse Leakage Current (Ir) | 25uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Reverse Recovery Time (trr) | 65ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.55V@30A | |
| Reverse Leakage Current (Ir) | 25uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The STTH30L06, which is using ST Turbo 2 600V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and discontinuous mode PFC boost diode.
Features
AI Translation
- Ultrafast switching
- Low reverse current
- Low thermal resistance
- Reduces switching & conduction losses
- Package insulation voltage DOP3I: 2500 VRMS
Applications
AI Translation
- switching power supplies
- industrial applications
C111211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



