LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95M01-RMN6TP product image
  • M95M01-RMN6TP thumbnail 1
  • M95M01-RMN6TP thumbnail 2
  • M95M01-RMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M95M01-RMN6TPRoHS

Manufacturer
MPN
M95M01-RMN6TP
LCSC Part #
C111166
Packaging
SOIC-8
Customer #
Key Attributes
1-Mbit serial SPI bus EEPROM
Datasheetpdf iconST M95M01-RMN6TP
In-Stock: 1,969
1,969 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4874$ 1.49
10+$ 1.2347$ 12.35
30+$ 1.0956$ 32.87
100+$ 0.9388$ 93.88
500+$ 0.8685$ 434.25
1,000+$ 0.8381$ 838.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOIC-8
Memory Size1Mbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency16MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M95M01 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 131072 x 8 bits, accessed through the SPI bus. The M95M01-R can operate with a supply range from 1.8 V to 5.5 V, the M95M01-DF can operate with a supply range from 1.7 V up to 5.5 V. These devices are guaranteed over the -40 ℃/+85 ℃ temperature range.

Features

AI Translation
  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array: 1 Mbit (128 Kbytes) of EEPROM
  • Page size: 256 bytes
  • Write Byte Write within 5 ms
  • Page Write within 5 ms
  • Additional Write lockable page (Identification page)
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 16 MHz
  • Single supply voltage: 1.8 V to 5.5 V for M95M01-R, 1.7 V to 5.5 V for M95M01-DF
  • Operating temperature range: from -40 ℃ up to +85 ℃
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-years data retention
  • Packages: SO8 (ECOPACK2), TSSOP8 (ECOPACK2), WLCSP (ECOPACK2), Unsawn wafer (each die is tested)