Nexperia PMV16XNR
| Manufacturer | |
| MPN | PMV16XNR |
| LCSC Part # | C110920 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 8.6A SOT-23 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 145pF | |
| Current - Continuous Drain(Id) | 8.6A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| RDS(on) | 20mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.24nF | |
| Gate Charge(Qg) | 20.2nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 145pF | |
| Current - Continuous Drain(Id) | 8.6A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| RDS(on) | 20mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.24nF | |
| Gate Charge(Qg) | 20.2nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Trench MOSFET technology
- Low threshold voltage
- Very fast switching
- Enhanced power dissipation capability of 1200 mW
Applications
AI Translation
- LED driver
- Power management
- Low-side load switch
- Switching circuits
In-Stock: 17,120
17,120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1701 | $ 0.85 |
| 50+ | $ 0.1312 | $ 6.56 |
| 150+ | $ 0.1146 | $ 17.19 |
| 500+ | $ 0.0938 | $ 46.90 |
| 3,000+ | $ 0.0846 | $ 253.80 |
| 6,000+ | $ 0.0791 | $ 474.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 145pF | |
| Current - Continuous Drain(Id) | 8.6A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| RDS(on) | 20mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.24nF | |
| Gate Charge(Qg) | 20.2nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 145pF | |
| Current - Continuous Drain(Id) | 8.6A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| RDS(on) | 20mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.24nF | |
| Gate Charge(Qg) | 20.2nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Trench MOSFET technology
- Low threshold voltage
- Very fast switching
- Enhanced power dissipation capability of 1200 mW
Applications
AI Translation
- LED driver
- Power management
- Low-side load switch
- Switching circuits
C110920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSS2012 | HUASHUO | SOT-23L | 2,730 | $ 0.0409 | ||
| ASDM20N12ZB-R | ASDsemi | SOT-23-3 | 2,990 | $ 0.0982 | ||
| FH8812A | XIN FEI HONG | SOT-23-3L | 1,180 | $ 0.034 | ||
| FH8812 | XIN FEI HONG | SOT-23-3L | 105 | $ 0.0508 | ||
| NCE3420 | NCE | SOT-23 | 770 | $ 0.0791 | ||
| CMN3050M | Cmos | SOT-23-3L | 180 | $0.0866 $0.0911 | ||
| WST2088 | Winsok Semicon | SOT-23-3L | 2,165 | $ 0.1176 | ||
| PT3416 | HT(Shenzhen Jinyu Semicon) | SOT-23-3L | 2,980 | $0.0834 $0.0877 | ||
| BSS806N-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0755 $0.0794 | ||
| HSS10N03 | HUASHUO | SOT-23L | 0 | $ 0.0681 |



