onsemi MBRD1045T4G
| Manufacturer | |
| MPN | MBRD1045T4G |
| LCSC Part # | C110907 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V TO-252-2(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 840mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Power Rectifiers employs the Schottky Barrier principle in a large metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for use in low voltage, high frequency switching power supplies, free wheeling diodes, and polarity protection diodes.
Features
AI Translation
- Guardring for Stress Protection
- Low Forward Voltage
- 175℃ Operating Junction Temperature
- Epoxy Meets UL 94 V-0 @ 0.125 in
- Short Heat Sink Tab Manufactured – Not Sheared!
- SBRB and SBRD8 Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Low voltage, high frequency switching power supplies
- Free wheeling diodes
- Polarity protection diodes
In-Stock: 3,722
3,722 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5676 | $ 0.57 |
| 10+ | $ 0.4537 | $ 4.54 |
| 30+ | $ 0.3968 | $ 11.90 |
| 100+ | $ 0.3318 | $ 33.18 |
| 500+ | $ 0.2976 | $ 148.80 |
| 1,000+ | $ 0.2797 | $ 279.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 840mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Power Rectifiers employs the Schottky Barrier principle in a large metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for use in low voltage, high frequency switching power supplies, free wheeling diodes, and polarity protection diodes.
Features
AI Translation
- Guardring for Stress Protection
- Low Forward Voltage
- 175℃ Operating Junction Temperature
- Epoxy Meets UL 94 V-0 @ 0.125 in
- Short Heat Sink Tab Manufactured – Not Sheared!
- SBRB and SBRD8 Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Low voltage, high frequency switching power supplies
- Free wheeling diodes
- Polarity protection diodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |


