DIODES US1K-13-F
| Manufacturer | |
| Mfr. Part # | US1K-13-F |
| LCSC Part # | C110532 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 800V 1A SMA |
| Description | 75ns 800V 1.7V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.063 | $ 0.63 |
100+ | $ 0.0513 | $ 5.13 |
300+ | $ 0.0455 | $ 13.65 |
1,000+ | $ 0.0412 | $ 41.20 |
5,000+ | $ 0.036 | $ 180.00 |
10,000+ | $ 0.0343 | $ 343.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$