DIODES US1G-13-F
| Manufacturer | |
| MPN | US1G-13-F |
| LCSC Part # | C110531 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | Diode 400V 1A SMA |
| Description | 50ns 400V 1.3V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,710
4,710
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0874 | $ 0.44 |
50+ | $ 0.0681 | $ 3.41 |
150+ | $ 0.0585 | $ 8.78 |
500+ | $ 0.0513 | $ 25.65 |
2,500+ | $ 0.0455 | $ 113.75 |
5,000+ | $ 0.0426 | $ 213.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$