DIODES DMP2215L-7
| Manufacturer | |
| MPN | DMP2215L-7 |
| LCSC Part # | C110500 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 2.7A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 88pF | |
| Current - Continuous Drain(Id) | 2.7A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Pd - Power Dissipation | 1.08W | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| RDS(on) | 80mΩ@4.5V;165mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 250pF | |
| Gate Charge(Qg) | 4.3nC@4.5V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance: R DS(ON) < 100mΩ at V GS = -4.5V, I D = -2.7A
- R DS(ON) < 215mΩ at V GS = -2.5V, I D = -2.0A
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0592 | $ 0.59 |
| 100+ | $ 0.0466 | $ 4.66 |
| 300+ | $ 0.0404 | $ 12.12 |
| 3,000+ | $ 0.0357 | $ 107.10 |
| 6,000+ | $ 0.0319 | $ 191.40 |
| 9,000+ | $ 0.0301 | $ 270.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 88pF | |
| Current - Continuous Drain(Id) | 2.7A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Pd - Power Dissipation | 1.08W | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| RDS(on) | 80mΩ@4.5V;165mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 250pF | |
| Gate Charge(Qg) | 4.3nC@4.5V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance: R DS(ON) < 100mΩ at V GS = -4.5V, I D = -2.7A
- R DS(ON) < 215mΩ at V GS = -2.5V, I D = -2.0A
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



