DIODES DMP2035U-7
| Manufacturer | |
| MPN | DMP2035U-7 |
| LCSC Part # | C110499 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3.6A SOT-23 |
| Datasheet | DIODES DMP2035U-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 157pF | |
| Current - Continuous Drain(Id) | 3.6A | |
| Ciss-Input Capacitance | 1.61nF | |
| Pd - Power Dissipation | 810mW | |
| Reverse Transfer Capacitance (Crss) | 145pF | |
| RDS(on) | 23mΩ@4.5V;30mΩ@2.5V;41mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15.4nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 157pF | |
| Current - Continuous Drain(Id) | 3.6A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.61nF | |
| Pd - Power Dissipation | 810mW | |
| Reverse Transfer Capacitance (Crss) | 145pF | |
| RDS(on) | 23mΩ@4.5V;30mΩ@2.5V;41mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15.4nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 3KV
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- AEC-Q101 high reliability qualified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 113,205
113,205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1307 | $ 0.65 |
| 50+ | $ 0.1044 | $ 5.22 |
| 150+ | $ 0.0912 | $ 13.68 |
| 500+ | $ 0.0813 | $ 40.65 |
| 3,000+ | $ 0.0638 | $ 191.40 |
| 6,000+ | $ 0.0599 | $ 359.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 157pF | |
| Current - Continuous Drain(Id) | 3.6A | |
| Ciss-Input Capacitance | 1.61nF | |
| Pd - Power Dissipation | 810mW | |
| Reverse Transfer Capacitance (Crss) | 145pF | |
| RDS(on) | 23mΩ@4.5V;30mΩ@2.5V;41mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15.4nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 157pF | |
| Current - Continuous Drain(Id) | 3.6A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.61nF | |
| Pd - Power Dissipation | 810mW | |
| Reverse Transfer Capacitance (Crss) | 145pF | |
| RDS(on) | 23mΩ@4.5V;30mΩ@2.5V;41mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15.4nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 3KV
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- AEC-Q101 high reliability qualified
C110499 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TPM9305PS3 | TECH PUBLIC | Similar | SOT-23 | 2,040 | $ 0.0996 | ||
| AO3415A | ElecSuper | Similar | SOT-23-3L | 5,136 | $ 0.0475 | ||
| DMG3415U | TECH PUBLIC | Similar | SOT-23 | 8,370 | $ 0.0603 | ||
| DO2019AA | DOINGTER | Similar | SOT-23-3 | 2,500 | $ 0.0484 | ||
| SP2013T1 | Siliup | Similar | SOT-23-3L | 140 | $0.0363 $0.0426 |



