DIODES B230-13-F
| Manufacturer | |
| Mfr. Part # | B230-13-F |
| LCSC Part # | C110482 |
| Package | SMB |
| Customer # | |
| Key Attributes | Voltage: 30V Current: 2A |
| Description | 50A 1 Independent 30V 500mV@2A 2A SMB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
335 
335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1097 | $ 0.55 |
50+ | $ 0.0905 | $ 4.53 |
150+ | $ 0.0809 | $ 12.14 |
500+ | $ 0.0737 | $ 36.85 |
3,000+ | $ 0.068 | $ 204.00 |
6,000+ | $ 0.0651 | $ 390.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$