DIODES AP1534SG-13
| Manufacturer | |
| MPN | AP1534SG-13 |
| LCSC Part # | C110462 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | AP1534 Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~18V | |
| Output Current | 2A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP1534 consists of step- down switching regulator with PWM control. These devices include a reference voltage source, oscillation circuit, error amplifier, internal PMOS. The AP1534 provides low- ripple power, high- efficiency and excellent transient characteristics. The PWM control circuit is able to vary the duty ratio linearly from 0% up to 99%. This converter also contains an error amplifier circuit as well as a soft- start circuit that prevents overshoot at startup. An enable function, an overcurrent protect function and a short circuit protect function are built inside, and when OCP or SCP happens, the operation frequency will be reduced from 300kHz to 50kHz. Also, an internal compensation block is built in to minimize external component count. With the addition of an internal P- channel Power MOS, a coil, capacitors, and a diode connected externally, these ICs can function as step- down switching regulators. They serve as ideal power supply units for portable devices when coupled with the SO- 8 minipackages, providing such outstanding features as low current consumption. Since this converter can accommodate an input voltage up to 18V, it is also suitable for the operation via an AC adapter.
Features
- Input Voltage: 3.6V to 18V
- Output Voltage: 0.8V to Vcc
- Duty Ratio: 0% to 99% PWM Control
- Oscillation Frequency: 300kHz
- Typical Current Limit, Enable Function
- Thermal Shutdown Function
- Built- in Internal SW P- Channel MOS
- SO- 8: Available in "Green" Molding Compound (No Br, Sb)
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- PC motherboards
- LCD monitors
- Graphic cards
- DVD- video players
- Telecom equipments
- ADSL modems
- Printers and other peripheral equipments
- Microprocessor core supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2513 | $ 1.26 |
| 50+ | $ 0.197 | $ 9.85 |
| 150+ | $ 0.1737 | $ 26.06 |
| 500+ | $ 0.1447 | $ 72.35 |
| 2,500+ | $ 0.1317 | $ 329.25 |
| 5,000+ | $ 0.124 | $ 620.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~18V | |
| Output Current | 2A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP1534 consists of step- down switching regulator with PWM control. These devices include a reference voltage source, oscillation circuit, error amplifier, internal PMOS. The AP1534 provides low- ripple power, high- efficiency and excellent transient characteristics. The PWM control circuit is able to vary the duty ratio linearly from 0% up to 99%. This converter also contains an error amplifier circuit as well as a soft- start circuit that prevents overshoot at startup. An enable function, an overcurrent protect function and a short circuit protect function are built inside, and when OCP or SCP happens, the operation frequency will be reduced from 300kHz to 50kHz. Also, an internal compensation block is built in to minimize external component count. With the addition of an internal P- channel Power MOS, a coil, capacitors, and a diode connected externally, these ICs can function as step- down switching regulators. They serve as ideal power supply units for portable devices when coupled with the SO- 8 minipackages, providing such outstanding features as low current consumption. Since this converter can accommodate an input voltage up to 18V, it is also suitable for the operation via an AC adapter.
Features
- Input Voltage: 3.6V to 18V
- Output Voltage: 0.8V to Vcc
- Duty Ratio: 0% to 99% PWM Control
- Oscillation Frequency: 300kHz
- Typical Current Limit, Enable Function
- Thermal Shutdown Function
- Built- in Internal SW P- Channel MOS
- SO- 8: Available in "Green" Molding Compound (No Br, Sb)
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- PC motherboards
- LCD monitors
- Graphic cards
- DVD- video players
- Telecom equipments
- ADSL modems
- Printers and other peripheral equipments
- Microprocessor core supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



