TI SN65HVD3088EDR
| Manufacturer | |
| Mfr. Part # | SN65HVD3088EDR |
| LCSC Part # | C110430 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Power RS-485 Transceivers, Available in a Small MSOP-8 Package |
| Description | Transceiver 256 Half-Duplex 4.5V~5.5V SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
521 
521
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7351 | $ 0.74 |
10+ | $ 0.5881 | $ 5.88 |
30+ | $ 0.5138 | $ 15.41 |
100+ | $ 0.4411 | $ 44.11 |
500+ | $ 0.3978 | $ 198.90 |
1,000+ | $ 0.3761 | $ 376.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$