VISHAY TLWR8900
| Manufacturer | |
| MPN | TLWR8900 |
| LCSC Part # | C110295 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 70mA 2.2V 624nm 45° Red Through Hole,P=5.08mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5.08mm | |
| Forward Current | 70mA | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength - Dominant | 615nm | |
| Diode Configuration | - | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Illumination Color | Red | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6042 | $ 1.60 |
| 10+ | $ 1.3713 | $ 13.71 |
| 30+ | $ 1.2248 | $ 36.74 |
| 100+ | $ 0.8978 | $ 89.78 |
| 500+ | $ 0.8299 | $ 414.95 |
| 1,000+ | $ 0.8006 | $ 800.60 |
| 2,000+ | $ 0.7898 | $ 1579.60 |
| 4,000+ | $ 0.7821 | $ 3128.40 |
Standard Packaging70/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5.08mm | |
| Forward Current | 70mA | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength - Dominant | 615nm | |
| Diode Configuration | - | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Illumination Color | Red | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



