Shikues SS14F
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SS14F |
| LCSC Part # | C110213 |
| Package | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMAF |
| Description | Diode Independent 40V 1A Surface Mount SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.02 $ 0.0190 | $ 0.38 |
200+ | $ 0.0156 $ 0.0149 | $ 2.98 |
600+ | $ 0.0131 $ 0.0125 | $ 7.50 |
3,000+ | $ 0.0117 $ 0.0112 | $ 33.60 |
9,000+ | $ 0.0104 $ 0.0099 | $ 89.10 |
21,000+ | $ 0.0097 $ 0.0093 | $ 195.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$