LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
RUILON SMD4532-600NF product image
  • SMD4532-600NF thumbnail 1
  • SMD4532-600NF thumbnail 2
  • Pinout
  • Footprint
Images for reference only

RUILON SMD4532-600NFRoHS

Manufacturer
RUILONAsian Brands
MPN
SMD4532-600NF
LCSC Part #
C110059
Packaging
1812
Customer #
Key Attributes
GDT 600V 2kA 2 POLE SMD
Datasheetpdf iconRUILON SMD4532-600NF
In-Stock: 3,815
3,815 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2616$ 0.2486$ 1.24
50+$ 0.2034$ 0.1933$ 9.67
150+$ 0.1785$ 0.1696$ 25.44
500+$ 0.1473$ 0.1400$ 70.00
2,500+$ 0.1288$ 0.1224$ 306.00
5,000+$ 0.1204$ 0.1144$ 572.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerRUILON
Packaging1812
Operating Temperature Range-40℃~+90℃
Length4.5mm
Tolerance±30%
Impulse Discharge Current2kA
Voltage - DC Spark Over (Nom)600V;900V
Capacitance0.5pF
Number of Poles2

Introduction

AI Translation

Gas discharge tubes (GDT) use noble gasses enclosed in ceramic tubes to provide an alternate circuit path for voltage spikes. The ceramic envelope and with nickel connectors allow for high loads. SMD4532 Gas Discharge Tubes (GDT) series has a surge rating of 2kA, 8/20μs. Offered in a Squared Surface Mount package, which helps to make pick and place on PCB process easier. This GDT series is perfectly suited for broadband equipment applications. The GDT’s low off-state capacitance is compatible with high bandwidth applications and this capacitance loading value does not vary if the voltage across the GDT changes. SMD4532 Gas Discharge Tube (GDT) series are specifically designed for protection of electrical, multimedia, and communication equipment against over voltage transients in surface mount assembly applications.

Features

AI Translation
  • Excellent response to fast rising transients
  • Stable breakdown voltage
  • GHz working frequency
  • 8/20μs Impulse current capability: 2KA
  • Surface Mount package
  • Non-Radioactive
  • Ultra Low capacitance (<0.5pF) and insertion loss
  • Very Small Size(EIA 1812)
  • Storage and operational temperature: -40~+90°C

Applications

AI Translation
  • Communication
  • ADSL equipment, equipment including ADSL2+
  • CATV equipment
  • XDSL equipment
  • Test equipment
  • Satellite and CATV
  • Data lines equipment
  • Power supplies
  • General telecom
  • Telecom SLIC protection equipment
  • Broadband equipment