KEMET T491B106K025AT
| Manufacturer | |
| MPN | T491B106K025AT |
| LCSC Part # | C110053 |
| Packaging | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 25V CASE-B-3528-21(mm) |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-B-3528-21(mm) | |
| Capacitance | 10uF | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-B-3528-21(mm) | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
In-Stock: 30,740
30,740 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4601 | $ 0.46 |
| 10+ | $ 0.3848 | $ 3.85 |
| 30+ | $ 0.3526 | $ 10.58 |
| 100+ | $ 0.3123 | $ 31.23 |
| 500+ | $ 0.2944 | $ 147.20 |
| 1,000+ | $ 0.2315 | $ 231.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-B-3528-21(mm) | |
| Capacitance | 10uF | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-B-3528-21(mm) | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C110053 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPSB106K025R1800 | Kyocera AVX | CASE-B-3528-21(mm) | 2,098 | $ 0.7984 | ||
| CA45-B025K106T | Xiangyee | CASE-B-3528-19(mm) | 113,530 | $ 0.1786 | ||
| CA45-B-25V-10uF-K | XY(Zhenhua XinYun) | CASE-B-3528-19(mm) | 8,615 | $ 0.2394 | ||
| CA45A-B-25V-10uF-K | XY(Zhenhua XinYun) | CASE-B-3528-19(mm) | 3,835 | $ 0.2495 | ||
| TR3B106K025C1300 | VISHAY | CASE-B-3528-21(mm) | 106 | $ 3.4691 | ||
| TAJB106K025RNJ | Kyocera AVX | CASE-B-3528-21(mm) | 76,167 | $ 0.3634 | ||
| 293D106X9025B2TE3 | VISHAY | CASE-B-3528-21(mm) | 5,900 | $ 0.4372 | ||
| T494B106K025AT | KEMET | CASE-B-3528-21(mm) | 973 | $ 1.7177 | ||
| TR3B106K025C1100 | VISHAY | CASE-B-3528-21(mm) | 0 | $ 0.3145 | ||
| TR3B106K025C0450 | VISHAY | CASE-B-3528-21(mm) | 0 | $ 1.7694 |



