SRD MPP822J2G1306106LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | MPP822J2G1306106LC |
| LCSC Part # | C109867 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 8.2nF ±5% 400V TH |
| Description | 8.2nF -40℃~+85℃ ±5% 400V Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0361 $ 0.0318 | $ 0.64 |
200+ | $ 0.0289 $ 0.0255 | $ 5.10 |
500+ | $ 0.0234 $ 0.0206 | $ 10.30 |
2,000+ | $ 0.0207 $ 0.0183 | $ 36.60 |
10,000+ | $ 0.0185 $ 0.0163 | $ 163.00 |
20,000+ | $ 0.0174 $ 0.0154 | $ 308.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$