SRD MPP683J2G1306116LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | MPP683J2G1306116LC |
| LCSC Part # | C109834 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 68nF ±5% 400V TH |
| Description | 68nF -40℃~+85℃ ±5% 400V Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
780 
780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0357 $ 0.0179 | $ 0.36 |
200+ | $ 0.0283 $ 0.0142 | $ 2.84 |
500+ | $ 0.0245 $ 0.0123 | $ 6.15 |
2,000+ | $ 0.0217 $ 0.0109 | $ 21.80 |
10,000+ | $ 0.0195 $ 0.0098 | $ 98.00 |
20,000+ | $ 0.0183 $ 0.0092 | $ 184.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$