ST(Semtech) 2SB772PU
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | 2SB772PU |
| LCSC Part # | C109475 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 3A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 320 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 10W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are intended for use in audio frequency power amplifier and low speed switching applications
Applications
AI Translation
- audio frequency power amplifier
- low speed switching applications
In-Stock: 850
850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0766 | $ 0.77 |
| 100+ | $ 0.0615 | $ 6.15 |
| 300+ | $ 0.054 | $ 16.20 |
| 1,000+ | $ 0.0436 | $ 43.60 |
| 5,000+ | $ 0.0391 | $ 195.50 |
| 10,000+ | $ 0.0368 | $ 368.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 320 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 10W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are intended for use in audio frequency power amplifier and low speed switching applications
Applications
AI Translation
- audio frequency power amplifier
- low speed switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



