LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2951-50DR product image
  • LP2951-50DR thumbnail 1
  • LP2951-50DR thumbnail 2
  • LP2951-50DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP2951-50DRRoHS

Manufacturer
MPN
LP2951-50DR
LCSC Part #
C109380
Packaging
SOIC-8
Customer #
Key Attributes
100mA, 30V low-dropout regulator with power good indication and enable function
Datasheetpdf iconTI LP2951-50DR
In-Stock: 35,350
35,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2255$ 1.13
50+$ 0.1812$ 9.06
150+$ 0.1621$ 24.32
500+$ 0.1384$ 69.20
2,500+$ 0.1208$ 302.00
5,000+$ 0.1145$ 572.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOIC-8
Output Voltage5V;1.235V~30V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)75uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed;Adjustable
FeaturesEnable control;Operating status indication;Reset function;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LP2950 and LP2951 devices are bipolar, lowdropout voltage regulators that can accommodate a wide input supply-voltage range of up to 30 V. The easy-to-use, 3-pin LP2950 is available in fixed-output voltages of 5 V, 3.3 V, and 3 V. However, the 8-pin LP2951 is able to output either a fixed or adjustable output from the same device. By tying the OUTPUT and SENSE pins together, and the FEEDBACK and V_TAP pins together, the LP2951 outputs a fixed 5 V, 3.3 V, or 3 V (depending on the version). Alternatively, by leaving the SENSE and V_TAP pins open and connecting FEEDBACK to an external resistor divider, the output can be set to any value between 1.235 V to 30 V.

Features

AI Translation
  • Applications with High-Voltage Input Power Supplies
  • Wide Input Range: Up to 30 V
  • Rated Output Current of 100 mA
  • Low Dropout: 380 mV (Typ) at 100 mA
  • Low Quiescent Current: 75 μA (Typ)
  • Tight Line Regulation: 0.03% (Typ)
  • Tight Load Regulation: 0.04% (Typ)
  • High V_0 Accuracy: 1.4% at 25°C, 2% Over Temperature
  • Can Be Used as a Regulator or Reference
  • Stable With Low ESR (> 2 mΩ) Capacitors
  • Current- and Thermal-Limiting Features (LP2950 Only, 3-Pin Package)
  • Fixed-Output Voltages of 5 V, 3.3 V, and 3 V (LP2950 Only, 3-Pin Package)
  • Fixed- or Adjustable-Output Voltages: 5 V/ADJ, 3.3 V/ADJ, and 3 V/ADJ (LP2951 Only, 8-Pin Package)
  • Low-Voltage Error Signal on Falling Output
  • Shutdown Capability
  • Remote Sense Capability for Optimal Output Regulation and Accuracy