LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-817S-TA1-B product image
  • LTV-817S-TA1-B thumbnail 1
  • LTV-817S-TA1-B thumbnail 2
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-817S-TA1-BRoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-817S-TA1-B
LCSC Part #
C109226
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SMD-4P
Datasheetpdf iconLITEON LTV-817S-TA1-B
In-Stock: 48,870
48,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0841$ 0.42
50+$ 0.068$ 3.40
150+$ 0.0599$ 8.99
1,000+$ 0.0536$ 53.60
2,000+$ 0.0488$ 97.60
5,000+$ 0.0464$ 232.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSMD-4P
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@1mA,20mA
Load Voltage35V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-30℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Current transfer ratio CTR: MIN 50% at IF = 5mA, VCE = 5V
  • High input-output isolation voltage (Viso = 5,000Vrms)
  • Response time (tr: TPP.4μs at VCE = 2V, Ic = 2mA, RL = 100Ω)
  • Dual-in-line package: LTV-817: 1-channel type
  • Wide lead spacing package: LTV-817M: 1-channel type
  • Surface mounting package: LTV-817S: 1-channel type
  • Tape and reel packaging: LTV-817S-TA: 1-channel type; LTV-817S-TA1: 1-channel type; LTV-817S-TP: 1-channel type
  • Safety approval: UL 1577, Cert. No.E113898; CSA CA5A, Cert. No. 1020087 (CA 91533-1); FIMKO EN/IEC 60950-1, EN/IEC 60065; Cert. No.NCS/FI 24426 M3; NEMKO EN/IEC 60950-1,EN/IEC 60065; Cert. No.P08209622/A1; DEMKO EN/IEC 60950-1,EN/IEC 60065; Cert. No.314703-02; SEMKO EN/IEC 60950-1,EN/IEC 60065; Cert. No. 1119078; VDE DIN EN60747-5-S, Cert. No. 40015248; CQC GB8898-2011/GB4943.1-2011, Cert.No. CQC10001054420/CQC10001054421
  • RoHS compliance: All materials be used in device are followed EU RoHS directive (No.2002/95/EC)
  • ESD pass HBM 8000V/MM2000V
  • MSL class1