Shikues MMBT5401
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | MMBT5401 |
| LCSC Part # | C109211 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 150V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 150V 500mA 300MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0119 $ 0.0114 | $ 0.57 |
500+ | $ 0.0095 $ 0.0091 | $ 4.55 |
3,000+ | $ 0.0072 $ 0.0069 | $ 20.70 |
6,000+ | $ 0.0064 $ 0.0061 | $ 36.60 |
24,000+ | $ 0.0057 $ 0.0055 | $ 132.00 |
51,000+ | $ 0.0053 $ 0.0051 | $ 260.10 |
Standard Packaging 3000/Full
Reel | ||