Shikues BAV99
| Manufacturer |
Shikues
Asian Brands |
| MPN | BAV99 |
| LCSC Part # | C109206 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 70V 215mA SOT-23 |
| Description | Diode Array 1 Pair Series Connection 70V 215mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
79,200
79,200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0129 $ 0.0123 | $ 0.62 |
500+ | $ 0.0103 $ 0.0098 | $ 4.90 |
3,000+ | $ 0.0083 $ 0.0079 | $ 23.70 |
6,000+ | $ 0.0074 $ 0.0071 | $ 42.60 |
24,000+ | $ 0.0067 $ 0.0064 | $ 153.60 |
51,000+ | $ 0.0063 $ 0.0060 | $ 306.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$