ZHIHAO FJ15103AH
| Manufacturer | ZHIHAOAsian Brands |
| MPN | FJ15103AH |
| LCSC Part # | C10909 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DISPLAY 1.5" RED TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ZHIHAO | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Number of Characters | 1 | |
| Display Type | 16 segments | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+80℃ | |
| Height | 8.5mm | |
| Digit/Alpha Size(inch) | 1.5 | |
| Width | 31mm | |
| Length | 43mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 13mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ZHIHAO | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Number of Characters | 1 | |
| Display Type | 16 segments | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Height | 8.5mm | |
| Digit/Alpha Size(inch) | 1.5 | |
| Width | 31mm | |
| Length | 43mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 13mcd |
Report an ErrorShow similar products (0) >
In-Stock: 180
180 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3446 | $ 1.34 |
| 10+ | $ 1.0952 | $ 10.95 |
| 30+ | $ 0.9579 | $ 28.74 |
| 100+ | $ 0.8017 | $ 80.17 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ZHIHAO | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Number of Characters | 1 | |
| Display Type | 16 segments | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+80℃ | |
| Height | 8.5mm | |
| Digit/Alpha Size(inch) | 1.5 | |
| Width | 31mm | |
| Length | 43mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 13mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ZHIHAO | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Number of Characters | 1 | |
| Display Type | 16 segments | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Height | 8.5mm | |
| Digit/Alpha Size(inch) | 1.5 | |
| Width | 31mm | |
| Length | 43mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 13mcd |
Report an ErrorShow similar products (0) >
C10909 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |


