WCH CH330N
| Manufacturer | WCHAsian Brands |
| MPN | CH330N |
| LCSC Part # | C108996 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Transceiver 2Mbps SOP-8 Interface Controllers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WCH | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V;5V | |
| Number of ports | - | |
| Applications Function | Transceiver | |
| Data Rate | 2Mbps | |
| USB Protocol | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WCH | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V;5V |
| Type | Description | |
|---|---|---|
| Number of ports | - | |
| Applications Function | Transceiver | |
| Data Rate | 2Mbps | |
| USB Protocol | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CH330 is a USB-to-serial chip designed to expand asynchronous serial ports for computers or upgrade conventional serial devices to USB bus.
Features
AI Translation
- Emulates standard serial port for upgrading legacy serial peripherals or adding extra serial ports via USB
- Fully compatible with Windows serial port applications on PC side — no modification required
- Hardware full-duplex serial port with built-in independent TX/RX buffers, supporting baud rates from 100bps to 2Mbps
- Supports 7 or 8 data bits; supports odd, even, mark, and space parity
- Provides RS232, RS485, and other interfaces via external level-shifting components
- Supports 5V and 3.3V supply voltage
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WCH | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V;5V | |
| Number of ports | - | |
| Applications Function | Transceiver | |
| Data Rate | 2Mbps | |
| USB Protocol | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WCH | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V;5V |
| Type | Description | |
|---|---|---|
| Number of ports | - | |
| Applications Function | Transceiver | |
| Data Rate | 2Mbps | |
| USB Protocol | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CH330 is a USB-to-serial chip designed to expand asynchronous serial ports for computers or upgrade conventional serial devices to USB bus.
Features
AI Translation
- Emulates standard serial port for upgrading legacy serial peripherals or adding extra serial ports via USB
- Fully compatible with Windows serial port applications on PC side — no modification required
- Hardware full-duplex serial port with built-in independent TX/RX buffers, supporting baud rates from 100bps to 2Mbps
- Supports 7 or 8 data bits; supports odd, even, mark, and space parity
- Provides RS232, RS485, and other interfaces via external level-shifting components
- Supports 5V and 3.3V supply voltage
C108996 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


