ST STPS10150CG-TR
| Manufacturer | |
| MPN | STPS10150CG-TR |
| LCSC Part # | C108952 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V TO-263-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-263-2 | |
| Reverse Leakage Current (Ir) | 2uA@150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 150V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 920mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9081 | $ 0.91 |
| 10+ | $ 0.7288 | $ 7.29 |
| 30+ | $ 0.6391 | $ 19.17 |
| 100+ | $ 0.5511 | $ 55.11 |
| 500+ | $ 0.4973 | $ 248.65 |
| 1,000+ | $ 0.4696 | $ 469.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-263-2 | |
| Reverse Leakage Current (Ir) | 2uA@150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 150V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 920mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C108952 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



