Rubycon 16YXJ100M5X11
| Manufacturer | |
| Mfr. Part # | 16YXJ100M5X11 |
| LCSC Part # | C108735 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 16V TH |
| Description | 100uF 16V Aluminum Electrolytic Capacitors Through Hole,D5xL11mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
68,070
68,070
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0504 | $ 0.50 |
100+ | $ 0.0416 | $ 4.16 |
300+ | $ 0.0323 | $ 9.69 |
1,000+ | $ 0.029 | $ 29.00 |
5,000+ | $ 0.0263 | $ 131.50 |
10,000+ | $ 0.025 | $ 250.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$