STC Micro STC15W408AS-35I-TSSOP28
| Manufacturer | STC MicroAsian Brands |
| MPN | STC15W408AS-35I-TSSOP28 |
| LCSC Part # | C108564 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | 51 Family 8 Bit 35MHz 26 TSSOP-28 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | TSSOP-28 | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Family | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 35MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 204
204 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2142 | $ 1.21 |
| 10+ | $ 1.0091 | $ 10.09 |
| 50+ | $ 0.8675 | $ 43.38 |
| 100+ | $ 0.7406 | $ 74.06 |
| 500+ | $ 0.6836 | $ 341.80 |
| 1,000+ | $ 0.6592 | $ 659.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | TSSOP-28 | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Family | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 35MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



