LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM3160BRWZ product image
  • ADUM3160BRWZ thumbnail 1
  • ADUM3160BRWZ thumbnail 2
  • ADUM3160BRWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM3160BRWZRoHS

Manufacturer
MPN
ADUM3160BRWZ
LCSC Part #
C108501
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Full-speed/Low-speed 2.5kV USB Digital Isolator
Datasheetpdf iconADI ADUM3160BRWZ
In-Stock: 286
286 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5374$ 6.54
10+$ 5.6965$ 56.97
47+$ 4.8132$ 226.22
94+$ 4.3838$ 412.08
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16-300mil
CMTI(kV/us)-
FeaturesUSB rate adaptation;USB transparent isolation;Low-Power Consumption;Integrated isolated power supply
Voltage - Supply-
Operating Temperature-
Isolation Voltage(Vrms)2500
Data Rate(Max)12Mbps
ProtocolUSB 2.0

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

The ADuM3160 is a USB port isolator that combines high-speed CMOS processes with monolithic air-core transformer technology to deliver excellent operating performance and easy integration with low-speed and full-speed USB-compatible peripherals.

Many microcontroller USB implementations provide only D+ and D− lines to the external pins. This meets requirements in many cases, as it requires minimal external components and simplifies the design; however, it presents challenges when isolation is needed. Since the USB lines must switch between actively driving D+/D− and allowing external resistors to set the bus state, the ADuM3160 architecture can both detect data flow direction and control the state of the output buffers. Data flow direction is determined on a packet-by-packet basis.

The ADuM3160 combines edge-detection-based iCoupler technology with internal logic to implement a transparent, easy-to-configure, upstream-facing port isolator. Isolating the upstream port offers multiple advantages, including circuit simplicity, power management, and robust operation.

This isolator's propagation delay is comparable to that of standard hubs and cables. It can be powered from a 4.5 V to 5.5 V bus voltage on either side and internally regulates this voltage to the signal level, enabling direct connection to V_BUSx. The ADuM3160 provides isolated control of the pull-up resistors so that peripherals can control connection timing. The device draws very low current in the idle state, eliminating the need for a suspend state. An enhanced isolation version, the ADuM4160, rated at 2.5 kV, is also available.

Features

AI Translation
  • USB 2.0 compatible
  • Low-speed and full-speed data rates: 1.5 Mbps and 12 Mbps
  • Bidirectional communication
  • V_sus operating voltage: 4.5 V to 5.5 V
  • Upstream supply current: 7 mA (max, 1.5 Mbps)
  • Upstream supply current: 8 mA (max, 12 Mbps)
  • Upstream idle current: 2.3 mA (max)
  • Upstream short-circuit protection
  • Class 3A contact ESD performance per ANSI/ESD STM5.1-2007
  • Operating temperature up to: 105 °C
  • High common-mode transient immunity: >25 kV/μs
  • 16-pin wide-body SOIC package
  • RoHS compliant
  • Qualified for automotive applications
  • Safety and regulatory approvals — UL recognition: per UL 1577, 1-minute 2,500 V rms
  • CSA Component Acceptance Notice #5A
  • IEC 60950-1: 600 V rms (basic)
  • VDE certificate DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
  • V_IORM = 560 V peak

Applications

AI Translation
  • USB peripheral isolation
  • Isolated USB hub