TI TPS7B6950QDCYRQ1
| Manufacturer | |
| MPN | TPS7B6950QDCYRQ1 |
| LCSC Part # | C108469 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | 150mA, battery-operated (40V), high PSRR, low IQ, low-dropout linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-4 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPS7B69xx-Q1 device is a low-dropout linear regulator designed for up to 40-V V₁ operations. With only 15-μA (typical) quiescent current at light load, the device is suitable for standby microcontrol-unit systems especially in automotive applications. The devices feature an integrated short-circuit and overcurrent protection. The TPS7B69xx-Q1 device operates over a -40°C to 125°C temperature range. Because of these features, the TPS7B6925-Q1, TPS7B6933-Q1, and TPS7B6950-Q1 devices are well suited in power supplies for various automotive applications.
Features
AI Translation
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results:
- Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C4B
- Maximum Output Current: 150 mA
- Low Quiescent Current (I_Q): 15 μA Typical at Light Loads, 25 μA Maximum Under Full Temperature
- 450 mV Typical Low Dropout Voltage at 100 mA Load Current
Applications
AI Translation
- Automotive
- Infotainment Systems With Sleep Mode
- Always-On Battery Applications
- Door Modules
- Remote Keyless-Entry Systems
- Immobilizers
In-Stock: 6,320
6,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3625 | $ 1.81 |
| 50+ | $ 0.2977 | $ 14.89 |
| 150+ | $ 0.2699 | $ 40.49 |
| 500+ | $ 0.2353 | $ 117.65 |
| 2,500+ | $ 0.2198 | $ 549.50 |
| 5,000+ | $ 0.2106 | $ 1053.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



