Chilisin PBY160808T-221Y-N
| Manufacturer |
Chilisin
Asian Brands |
| MPN | PBY160808T-221Y-N |
| LCSC Part # | C108299 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 220Ω 0603 1LN |
| Description | 220Ω@100MHz 1 Line Ferrite Bead 0603 2A 100mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
306,980
306,980
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0083 | $ 0.17 |
200+ | $ 0.0068 | $ 1.36 |
600+ | $ 0.0059 | $ 3.54 |
4,000+ | $ 0.0055 | $ 22.00 |
8,000+ | $ 0.005 | $ 40.00 |
20,000+ | $ 0.0048 | $ 96.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$