Chilisin CLH0603T-3N3S-F
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | CLH0603T-3N3S-F |
| LCSC Part # | C108236 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 3.3nH 320mA 230mΩ 0201 |
| Description | 320mA 3.3nH 230mΩ Multilayer inductor 0201 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
640 
640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0036 | $ 0.07 |
200+ | $ 0.0027 | $ 0.54 |
600+ | $ 0.0022 | $ 1.32 |
2,000+ | $ 0.0019 | $ 3.80 |
15,000+ | $ 0.0016 | $ 24.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$