JSCJ 2SB1386(RANGE:180-390)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SB1386(RANGE:180-390) |
| LCSC Part # | C108182 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS PNP 20V 5A SOT-89-3L |
| Description | 20V 500mW 5A PNP SOT-89-3L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1135 | $ 0.57 |
50+ | $ 0.0896 | $ 4.48 |
150+ | $ 0.0776 | $ 11.64 |
1,000+ | $ 0.0686 | $ 68.60 |
2,000+ | $ 0.0615 | $ 123.00 |
5,000+ | $ 0.0579 | $ 289.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$