LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-814S-TA1-A product image
  • LTV-814S-TA1-A thumbnail 1
  • LTV-814S-TA1-A thumbnail 2
  • LTV-814S-TA1-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-814S-TA1-ARoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-814S-TA1-A
LCSC Part #
C108051
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SMD-4P
Datasheetpdf iconLITEON LTV-814S-TA1-A
In-Stock: 6,625
6,625 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1207$ 0.60
50+$ 0.0961$ 4.81
150+$ 0.0838$ 12.57
1,000+$ 0.0709$ 70.90
2,000+$ 0.0635$ 127.00
5,000+$ 0.0598$ 299.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSMD-4P
Rise time4us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage35V
Reverse Voltage-
Current transfer ratio20%;300%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-30℃~+100℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • AC input response
  • High input-output isolation voltage (Viso = 5,000Vrms)
  • Low collector dark current (ICEO: MAX. 10⁻⁷A at VCE = 20V)
  • Current transfer ratio (CTR: MIN. 20% at IF = ±1mA, VCE = 5V)
  • Response time (tr: TYP. 4μs at VCE = 2V, Ic = 2mA, RL = 100Ω)
  • Dual-in-line package:
    • LTV-814: 1-channel type
    • LTV-824: 2-channel type
    • LTV-844: 4-channel type
  • Wide lead spacing package:
    • LTV-814M: 1-channel type
    • LTV-824M: 2-channel type
    • LTV-844M: 4-channel type
  • Surface mounting package:
    • LTV-814S: 1-channel type
    • LTV-824S: 2-channel type
    • LTV-844S: 4-channel type
  • Tape and reel packaging: LTV-814S-TA1, LTV-824S-TA1
  • UL approved (No. E113898)
  • TUV approved (No. R9653630)
  • CSA approved (No. CA91533-1)
  • FIMKO approved (No. 193422-01)
  • NEMKO approved (No. P96103013)
  • DEMKO approved (No. 303986)
  • SEMKO approved (No. 9646047 / 01-30)
  • VDE approved (No. 094722)