LITEON LTV-356T-B
| Manufacturer | LITEONAsian Brands |
| MPN | LTV-356T-B |
| LCSC Part # | C10804 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH TRANS SOP-4-2.54mm |
| Datasheet | LITEON LTV-356T-B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,20mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,20mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current Transfer Ratio (CTR): MN 50% (IF = 5mA, VCE = 5V)
- High input-output isolation voltage (Viso = 3,750Vrms)
- High collector-emitter voltage (VCEO = 80V)
- Ultra-compact package (30% smaller volume than conventional DIP type)
- Dual transfer molding, Mini-flat package: 2.0mm thickness (LTV-356T)
- Safety certifications: UL1577, VDE DIN EN60747-5-5 (VDE 0884-5), CSA CA5A, CQC GB4943.1-2011/GB8898-2011, FIMKO/DEMKO/SEMKO/NEMKO
- RoHS compliant: all materials used in the device comply with EU RoHS Directive (No.2002/95/EC)
- ESD tested per HBM 8000V / MM 2000V / CDM 2000V
- MSL Level 1
Applications
AI Translation
- Hybrid substrates requiring high-density mounting
- Programmable controllers
In-Stock: 169,275
169,275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0792 | $ 0.40 |
| 50+ | $ 0.0647 | $ 3.24 |
| 150+ | $ 0.0573 | $ 8.60 |
| 500+ | $ 0.0519 | $ 25.95 |
| 3,000+ | $ 0.0475 | $ 142.50 |
| 6,000+ | $ 0.0453 | $ 271.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,20mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,20mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current Transfer Ratio (CTR): MN 50% (IF = 5mA, VCE = 5V)
- High input-output isolation voltage (Viso = 3,750Vrms)
- High collector-emitter voltage (VCEO = 80V)
- Ultra-compact package (30% smaller volume than conventional DIP type)
- Dual transfer molding, Mini-flat package: 2.0mm thickness (LTV-356T)
- Safety certifications: UL1577, VDE DIN EN60747-5-5 (VDE 0884-5), CSA CA5A, CQC GB4943.1-2011/GB8898-2011, FIMKO/DEMKO/SEMKO/NEMKO
- RoHS compliant: all materials used in the device comply with EU RoHS Directive (No.2002/95/EC)
- ESD tested per HBM 8000V / MM 2000V / CDM 2000V
- MSL Level 1
Applications
AI Translation
- Hybrid substrates requiring high-density mounting
- Programmable controllers
C10804 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



