ADI LTM4613IV#PBF
| Manufacturer | |
| MPN | LTM4613IV#PBF |
| LCSC Part # | C108035 |
| Packaging | LGA-133(15x15) |
| Customer # | |
| Key Attributes | EN55022B Compliant 36Vin, 15Vout, 8A, DC/DC μModule Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | ADI | |
| Packaging | LGA-133(15x15) | |
| Height | 4.32mm | |
| Switching Frequency | 600kHz | |
| Ripple Noise | 19mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 78mA | |
| Features | Programmable soft start;Programmable output voltage;Power-on timing control;External clock synchronization;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Output Current(Max) | 8A | |
| Conversion Efficiency | - | |
| Voltage - Supply | 5V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V~15V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 15mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 15mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4613 is a complete, ultralow noise, 8A switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 5V to 36V, the LTM4613 supports an output voltage range of 3.3V to 15V, set by a single external resistor. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. The onboard input filter and noise cancellation circuits achieve low noise coupling, thus effectively reducing the electromagnetic interference (EMI). Furthermore, the DC/DC µModule regulator can be synchronized with an external clock to reduce undesirable frequency harmonics and allow PolyPhase operation for high load currents.
Features
- Complete Low EMI Switch Mode Power Supply
- EN55022 Class B Compliant
- Wide Input Voltage Range: 5V to 36V
- 8A Output Current
- 3.3V to 15V Output Voltage Range
- Low Input and Output Referred Noise
- Output Voltage Tracking and Margining
- PLL Frequency Synchronization
- 2% Maximum Total DC Error
- Power Good Tracks with Margining
- Current Foldback Protection
- Parallel/Current Sharing
- Ultrafast Transient Response
- Current Mode Control
- Programmable Soft-Start
- Output Overvoltage Protection
- -55°C to 125°C Operating Temperature Range
- 15mm×15mm×4.32mm LGA and 15mm×15mm×4.92mm BGA Packages
- SnPb (BGA) or RoHS Compliant (LGA and BGA) Finish
Applications
- Telecom and Networking Equipment
- Industrial Equipment
- RF Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 80.7569 | $ 80.76 |
| 3+ | $ 74.3475 | $ 223.04 |
| 30+ | $ 70.5035 | $ 2115.11 |
Standard Packaging119/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | ADI | |
| Packaging | LGA-133(15x15) | |
| Height | 4.32mm | |
| Switching Frequency | 600kHz | |
| Ripple Noise | 19mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 78mA | |
| Features | Programmable soft start;Programmable output voltage;Power-on timing control;External clock synchronization;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Output Current(Max) | 8A | |
| Conversion Efficiency | - | |
| Voltage - Supply | 5V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V~15V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 15mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 15mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4613 is a complete, ultralow noise, 8A switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 5V to 36V, the LTM4613 supports an output voltage range of 3.3V to 15V, set by a single external resistor. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. The onboard input filter and noise cancellation circuits achieve low noise coupling, thus effectively reducing the electromagnetic interference (EMI). Furthermore, the DC/DC µModule regulator can be synchronized with an external clock to reduce undesirable frequency harmonics and allow PolyPhase operation for high load currents.
Features
- Complete Low EMI Switch Mode Power Supply
- EN55022 Class B Compliant
- Wide Input Voltage Range: 5V to 36V
- 8A Output Current
- 3.3V to 15V Output Voltage Range
- Low Input and Output Referred Noise
- Output Voltage Tracking and Margining
- PLL Frequency Synchronization
- 2% Maximum Total DC Error
- Power Good Tracks with Margining
- Current Foldback Protection
- Parallel/Current Sharing
- Ultrafast Transient Response
- Current Mode Control
- Programmable Soft-Start
- Output Overvoltage Protection
- -55°C to 125°C Operating Temperature Range
- 15mm×15mm×4.32mm LGA and 15mm×15mm×4.92mm BGA Packages
- SnPb (BGA) or RoHS Compliant (LGA and BGA) Finish
Applications
- Telecom and Networking Equipment
- Industrial Equipment
- RF Systems
C108035 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


