ADI LT8301ES5#PBF
| Manufacturer | |
| MPN | LT8301ES5#PBF |
| LCSC Part # | C107990 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | 9.4kHz~10.6kHz 1.2A 65V 2.7V~42V Flyback 65V TSOT-23-5 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 9.4kHz~10.6kHz | |
| Output Current | 1.2A | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 65V | |
| Voltage - Supply | 2.7V~42V | |
| Topology | Flyback | |
| Features | Light load efficient mode;Leading edge blanking;Under-voltage lockout;Short Circuit Protection | |
| Output Voltage | 65V | |
| Duty Cycle(Max) | - | |
| Working Mode | CRM;DCM | |
| Feedback System | Primary-side feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 9.4kHz~10.6kHz | |
| Output Current | 1.2A | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 65V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~42V | |
| Topology | Flyback | |
| Features | Light load efficient mode;Leading edge blanking;Under-voltage lockout;Short Circuit Protection | |
| Output Voltage | 65V | |
| Duty Cycle(Max) | - | |
| Working Mode | CRM;DCM | |
| Feedback System | Primary-side feedback |
Introduction
The LT8301 is a micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 1.2A, 65V DMOS power switch is integrated along with all high voltage circuitry and control logic into a 5-lead ThinSOT package. The LT8301 operates from an input voltage range of 2.7V to 42V and can deliver up to 6W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery.
Features
- 2.7V to 42V Input Voltage Range
- 1.2A, 65V Internal DMOS Power Switch
- Low Quiescent Current: 100µA in Sleep Mode, 350µA in Active Mode
- Boundary Mode Operation at Heavy Load
- Low-Ripple Burst Mode Operation at Light Load
- Minimum Load < 0.5% (Typ) of Full Output
- VOUT Set with a Single External Resistor
- No Transformer Third Winding or Opto-Isolator Required for Regulation
- Accurate EN/UVLO Threshold and Hysteresis
- Internal Compensation and Soft-Start
- Output Short-Circuit Protection
- 5-Lead TSOT-23 Package
Applications
- Isolated Telecom, Automotive, Industrial, Medical Power Supplies
- Isolated Auxiliary/Housekeeping Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0693 | $ 4.07 |
| 10+ | $ 3.9799 | $ 39.80 |
| 30+ | $ 3.9213 | $ 117.64 |
| 100+ | $ 3.8628 | $ 386.28 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 9.4kHz~10.6kHz | |
| Output Current | 1.2A | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 65V | |
| Voltage - Supply | 2.7V~42V | |
| Topology | Flyback | |
| Features | Light load efficient mode;Leading edge blanking;Under-voltage lockout;Short Circuit Protection | |
| Output Voltage | 65V | |
| Duty Cycle(Max) | - | |
| Working Mode | CRM;DCM | |
| Feedback System | Primary-side feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 9.4kHz~10.6kHz | |
| Output Current | 1.2A | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 65V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~42V | |
| Topology | Flyback | |
| Features | Light load efficient mode;Leading edge blanking;Under-voltage lockout;Short Circuit Protection | |
| Output Voltage | 65V | |
| Duty Cycle(Max) | - | |
| Working Mode | CRM;DCM | |
| Feedback System | Primary-side feedback |
Introduction
The LT8301 is a micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 1.2A, 65V DMOS power switch is integrated along with all high voltage circuitry and control logic into a 5-lead ThinSOT package. The LT8301 operates from an input voltage range of 2.7V to 42V and can deliver up to 6W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery.
Features
- 2.7V to 42V Input Voltage Range
- 1.2A, 65V Internal DMOS Power Switch
- Low Quiescent Current: 100µA in Sleep Mode, 350µA in Active Mode
- Boundary Mode Operation at Heavy Load
- Low-Ripple Burst Mode Operation at Light Load
- Minimum Load < 0.5% (Typ) of Full Output
- VOUT Set with a Single External Resistor
- No Transformer Third Winding or Opto-Isolator Required for Regulation
- Accurate EN/UVLO Threshold and Hysteresis
- Internal Compensation and Soft-Start
- Output Short-Circuit Protection
- 5-Lead TSOT-23 Package
Applications
- Isolated Telecom, Automotive, Industrial, Medical Power Supplies
- Isolated Auxiliary/Housekeeping Power Supplies
C107990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


