ADI LTC3789EGN#PBF
| Manufacturer | |
| MPN | LTC3789EGN#PBF |
| LCSC Part # | C107900 |
| Packaging | SSOP-28-150mil |
| Customer # | |
| Key Attributes | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-150mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection;Adjustable soft-start | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 4V~38V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 12V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 200kHz~600kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 360uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3789 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant-frequency, current mode architecture allows a phase-lockable frequency of up to 600kHz, while an output current feedback loop provides support for battery charging. With a wide 4V to 38V (40V maximum) input and output range and seamless, low noise transitions between operating regions, the LTC3789 is ideal for automotive, telecom and battery-powered systems. The operating mode of the controller is determined through the MODE/PLLIN pin. The MODE/PLLIN pin can select between pulse-skipping mode and forced continuous mode operation and allows the IC to be synchronized to an external clock. Pulse-skipping mode offers high efficiency and low ripple at light loads, while forced continuous mode operates at a constant frequency for noise-sensitive applications. A PGOOD pin indicates when the output is within 10% of its designed set point. The LTC3789 is available in low profile 28-pin 4mm × 5mm QFN and narrow SSOP packages.
Features
- Single Inductor Architecture Allows VIN Above, Below or Equal to the Regulated VOUT
- Programmable Input or Output Current
- Wide VIN Range: 4V to 38V
- 1% Output Voltage Accuracy: 0.8V < VOUT < 38V
- Synchronous Rectification: Up to 98% Efficiency
- Current Mode Control
- Phase-Lockable Fixed Frequency: 200kHz to 600kHz
- No Reverse Current During Start-Up
- Power Good Output Voltage Monitor
- Internal 5.5V LDO
- Quad N-Channel MOSFET Synchronous Drive
- VOUT Disconnected from VIN During Shutdown
- True Soft-Start and VOUT Short Protection, Even in Boost Mode
- Available in 28-Lead QFN (4mm × 5mm) and 28-Lead SSOP Packages
Applications
- Automotive Systems
- Distributed DC Power Systems
- High Power Battery-Operated Devices
- Industrial Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.3576 | $ 13.36 |
| 10+ | $ 11.6733 | $ 116.73 |
| 49+ | $ 9.6969 | $ 475.15 |
| 98+ | $ 8.8353 | $ 865.86 |
Standard Packaging49/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-150mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection;Adjustable soft-start | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 4V~38V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 12V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 200kHz~600kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 360uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3789 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant-frequency, current mode architecture allows a phase-lockable frequency of up to 600kHz, while an output current feedback loop provides support for battery charging. With a wide 4V to 38V (40V maximum) input and output range and seamless, low noise transitions between operating regions, the LTC3789 is ideal for automotive, telecom and battery-powered systems. The operating mode of the controller is determined through the MODE/PLLIN pin. The MODE/PLLIN pin can select between pulse-skipping mode and forced continuous mode operation and allows the IC to be synchronized to an external clock. Pulse-skipping mode offers high efficiency and low ripple at light loads, while forced continuous mode operates at a constant frequency for noise-sensitive applications. A PGOOD pin indicates when the output is within 10% of its designed set point. The LTC3789 is available in low profile 28-pin 4mm × 5mm QFN and narrow SSOP packages.
Features
- Single Inductor Architecture Allows VIN Above, Below or Equal to the Regulated VOUT
- Programmable Input or Output Current
- Wide VIN Range: 4V to 38V
- 1% Output Voltage Accuracy: 0.8V < VOUT < 38V
- Synchronous Rectification: Up to 98% Efficiency
- Current Mode Control
- Phase-Lockable Fixed Frequency: 200kHz to 600kHz
- No Reverse Current During Start-Up
- Power Good Output Voltage Monitor
- Internal 5.5V LDO
- Quad N-Channel MOSFET Synchronous Drive
- VOUT Disconnected from VIN During Shutdown
- True Soft-Start and VOUT Short Protection, Even in Boost Mode
- Available in 28-Lead QFN (4mm × 5mm) and 28-Lead SSOP Packages
Applications
- Automotive Systems
- Distributed DC Power Systems
- High Power Battery-Operated Devices
- Industrial Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


