ADI LTC3559EUD#PBF
| Manufacturer | |
| MPN | LTC3559EUD#PBF |
| LCSC Part # | C107861 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 4.3V~5.5V Lithium Battery 1 460mA QFN-16-EP(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.3V~5.5V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 200uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 460mA | |
| Charging Saturation Voltage | 4.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3559/LTC3559-1 are USB battery chargers with dual high effi ciency buck regulators. The parts are ideally suited to power single-cell Li-Ion/Polymer based handheld applications needing multiple supply rails. Battery charge current is programmed via the PROG pin and the HPWR pin, with capability up to 950mA at the BAT pin. The battery charger has an NTC input for temperature qualifi ed charging. The CHRG pin allows battery status to be monitored continuously during the charging process. An internal timer controls charger termination. Each monolithic synchronous buck regulator provides up to 400mA of output current while operating at effi ciencies greater than 90% over the entire Li-Ion/Polymer range. A MODE pin provides the fl exibility to place both buck regulators in a power saving Burst Mode operation or a low noise pulse skip mode. The LTC3559/LTC3559-1 are offered in a low profi le thermally enhanced 16-lead (3mm×3mm) QFN package.
Features
- Standalone USB Charger
- Up to 950mA Charge Current Programmable via Single Resistor
- HPWR Input Selects 20% or 100% of Programmed Charge Current
- NTC Input for Temperature Qualifi ed Charging
- Internal Timer Termination
- Bad Battery Detection
- CHRG Indicates C/10 or Timeout
- 400mA Output Current
- 2.25MHz Constant Frequency Operation
- Zero Current in Shutdown
- Low Noise Pulse Skip Operation or Power Saving Burst Mode Operation
- Low No-Load Quiescent Current: 35μA
- Available in a Low Profi le Thermally Enhanced 16-Lead 3mm × 3mm QFN Package
Applications
- SD/Flash-Based MP3 Players
- Low Power Handheld Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6902 | $ 8.69 |
| 10+ | $ 7.5226 | $ 75.23 |
| 30+ | $ 6.8115 | $ 204.35 |
| 100+ | $ 6.2146 | $ 621.46 |
| 500+ | $ 6.139 | $ 3069.50 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


