ADI LT1767EMS8E#PBF
| Manufacturer | |
| Mfr. Part # | LT1767EMS8E#PBF |
| LCSC Part # | C107755 |
| Package | MSOP-8-EP |
| Customer # | |
| Key Attributes | 1.5A, 1.25MHz Monolithic Step-Down Switching Regulator |
| Description | 1.25MHz Buck Adjustable 1.5A 3V~25V MSOP-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8026 | $ 3.80 |
10+ | $ 3.7105 | $ 37.11 |
50+ | $ 3.6502 | $ 182.51 |
100+ | $ 3.5882 | $ 358.82 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$