YAGEO RC0805FR-0722RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0805FR-0722RL |
| LCSC Part # | C107702 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 22Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 22Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 22Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 727,600
727,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0122 | $ 1.22 |
| 1,000+ | $ 0.0107 | $ 10.70 |
| 5,000+ | $ 0.0098 | $ 49.00 |
| 10,000+ | $ 0.0093 | $ 93.00 |
| 50,000+ | $ 0.0088 | $ 440.00 |
| 100,000+ | $ 0.0086 | $ 860.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 22Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 22Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C107702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0805FR-0722RL | YAGEO | 0805 | 83,100 | $ 0.0103 | ||
| AF0805FR-0722RL | YAGEO | 0805 | 200 | $ 0.0115 | ||
| RT0805FRE0722RL | YAGEO | 0805 | 5,000 | $ 0.0256 | ||
| RC0805FR-7W22RL | YAGEO | 0805 | 0 | $ 0.006 | ||
| SR0805FR-0722RL | YAGEO | 0805 | 0 | $ 0.0206 | ||
| AC0805FR-1022RL | YAGEO | 0805 | 0 | $ 0.0174 | ||
| AC0805FR-1322RL | YAGEO | 0805 | 0 | $ 0.0157 | ||
| AR0805FR-0722RL | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-1322RL | YAGEO | 0805 | 0 | $ 0.0052 | ||
| RC0805FR-0722RP | YAGEO | 0805 | 0 | $ 0.0052 | ||
| RC0805FR-1322RP | YAGEO | 0805 | 0 | $ 0.023 | ||
| AC0805FR-7W22RL | YAGEO | 0805 | 0 | $ 0.0045 | ||
| SR0805FR-7T22RL | YAGEO | 0805 | 0 | $ 0.4145 | ||
| RE0805FRE0722RL | YAGEO | 0805 | 0 | $ 0.0063 | ||
| RC0805DR-0722RL | YAGEO | 0805 | 0 | $ 0.0156 | ||
| AA0805FR-0722RL | YAGEO | 0805 | 0 | $ 0.0077 | ||
| AA0805FR-1322RL | YAGEO | 0805 | 0 | $ 0.0206 | ||
| RE0805DRE0722RL | YAGEO | 0805 | 0 | $ 0.0174 | ||
| RT0805DRD0722RL | YAGEO | 0805 | 0 | $ 0.0244 |



