YAGEO RC0603FR-07220RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0603FR-07220RL |
| LCSC Part # | C107696 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 220Ω ±1% 100mW 0603 |
| Datasheet | YAGEO RC0603FR-07220RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 220Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 220Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 317,200
317,200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.006 | $ 0.60 |
| 1,000+ | $ 0.005 | $ 5.00 |
| 5,000+ | $ 0.0045 | $ 22.50 |
| 10,000+ | $ 0.0043 | $ 43.00 |
| 50,000+ | $ 0.0039 | $ 195.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 220Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 220Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C107696 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0603FR-07220RL | YAGEO | 0603 | 1,200 | $ 0.0068 | ||
| RC0603FR-07220RP | YAGEO | 0603 | 5,000 | $ 0.0114 | ||
| RT0603FRE07220RL | YAGEO | 0603 | 9,750 | $ 0.0153 | ||
| RT0603FRD07220RL | YAGEO | 0603 | 3,900 | $ 0.0228 | ||
| AF0603FR-07220RL | YAGEO | 0603 | 0 | $ 0.0053 | ||
| RC0603FR-13220RL | YAGEO | 0603 | 0 | $ 0.0167 | ||
| RC0603DR-07220RL | YAGEO | 0603 | 0 | $ 0.0039 | ||
| RC0603FR-7W220RL | YAGEO | 0603 | 0 | $ 0.0062 | ||
| RC0603FR-13220RP | YAGEO | 0603 | 0 | $ 0.012 | ||
| SR0603FR-07220RL | YAGEO | 0603 | 0 | $ 0.1563 | ||
| AC0603FR-7W220RL | YAGEO | 0603 | 0 | $ 0.0035 | ||
| SR0603FR-7T220RL | YAGEO | 0603 | 0 | $ 0.0117 | ||
| RE0603FRE07220RL | YAGEO | 0603 | 0 | $ 0.0037 | ||
| AC0603DR-07220RL | YAGEO | 0603 | 0 | $ 0.0045 | ||
| AC0603DRE07220RL | YAGEO | 0603 | 0 | $ 0.0661 | ||
| AA0603FR-07220RL | YAGEO | 0603 | 0 | $ 0.01 | ||
| RE0603DRE07220RL | YAGEO | 0603 | 0 | $ 0.0128 | ||
| RT0603DRD07220RL | YAGEO | 0603 | 0 | $ 0.0128 |



