FH PRS6045-2R2NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | PRS6045-2R2NT |
| LCSC Part # | C107565 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 4.6A 27.3mΩ SMD,6x6mm |
| Description | 4.6A 2.2uH ±30% 27.3mΩ Magnetic Shielded Inductor SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
560 
560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0697 | $ 0.70 |
100+ | $ 0.0571 | $ 5.71 |
300+ | $ 0.0508 | $ 15.24 |
1,500+ | $ 0.0419 | $ 62.85 |
4,500+ | $ 0.0381 | $ 171.45 |
10,500+ | $ 0.0362 | $ 380.10 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$