FH PRS4026-100MT
| Manufacturer | FHAsian Brands |
| MPN | PRS4026-100MT |
| LCSC Part # | C107545 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1A 110.5mΩ SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1A | |
| DC Resistance(DCR) | 110.5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1A | |
| DC Resistance(DCR) | 110.5mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 250
250 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1143 | $ 0.57 |
| 50+ | $ 0.0909 | $ 4.55 |
| 150+ | $ 0.0792 | $ 11.88 |
| 500+ | $ 0.0704 | $ 35.20 |
| 2,500+ | $ 0.0553 | $ 138.25 |
| 5,000+ | $ 0.0518 | $ 259.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1A | |
| DC Resistance(DCR) | 110.5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1A | |
| DC Resistance(DCR) | 110.5mΩ |
Report an ErrorShow similar products (0) >
C107545 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PRS6020-100MT | FH | SMD,6x6mm | 20 | $ 0.0799 | ||
| MS73-100MT | FH | SMD,7.3x7.3mm | 1,465 | $ 0.2579 | ||
| PRS5040-100MT | FH | SMD,5x5mm | 3,695 | $ 0.1312 | ||
| PRS5045-100MT | FH | SMD,5x5mm | 1,705 | $ 0.1055 | ||
| PRS6045-100MT | FH | SMD,6x6mm | 2,370 | $ 0.1004 | ||
| HA0650-100MTA00 | FH | SMD,7.6x7mm | 10 | $ 0.1973 | ||
| PS5D28-100MT | FH | SMD | 0 | $ 0.3291 | ||
| PS6D28-100MT | FH | SMD | 0 | $ 0.3055 | ||
| PS6D38-100MT | FH | SMD | 0 | $ 0.2656 | ||
| PRS8040-100MT | FH | SMD,8x8mm | 0 | $ 0.1127 |


