MICROCHIP MCP3204-BI/SL
| Manufacturer | |
| MPN | MCP3204-BI/SL |
| LCSC Part # | C107363 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4/8-Channel 12-Bit A/D Converters with SPI Serial Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz~2MHz | |
| Features | Multiplexers | |
| Voltage Reference | External | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 100kHz;12 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 4 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP3204/3208 devices are successive approximation 12-bit Analog-to-Digital (A/D) Converters with on-board sample and hold circuitry. The MCP3204 is programmable to provide two pseudo-differential input pairs or four single-ended inputs. The MCP3208 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Differential Nonlinearity (DNL) is specified at ±1 LSB, while Integral Nonlinearity (INL) is offered in ±1 LSB (MCP3204/3208-B) and ±2 LSB (MCP3204/3208-C) versions. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 100 ksps. The MCP3204/3208 devices operate over a broad voltage range (2.7V - 5.5V). Low current design permits operation with typical standby and active currents of only 500 nA and 320 μA, respectively. The MCP3204 is offered in 14-pin PDIP, 150 mil SOIC and TSSOP packages. The MCP3208 is offered in 16-pin PDIP and SOIC packages.
Features
- 12-bit resolution
- ± 1 LSB max DNL
- ± 1 LSB max INL (MCP3204/3208-B)
- ± 2 LSB max INL (MCP3204/3208-C)
- 4 (MCP3204) or 8 (MCP3208) input channels
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Single supply operation: 2.7V - 5.5V
- 100 ksps max. sampling rate at VDD = 5V
- 50 ksps max. sampling rate at VDD = 2.7V
- Low power CMOS technology:
- 500 nA typical standby current, 2 μA max.
- 400 μA max. active current at 5V
- Industrial temp range: -40°C to +85°C
- Available in PDIP, SOIC and TSSOP packages
Applications
- Sensor Interface
- Process Control
- Data Acquisition
- Battery Operated Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7954 | $ 6.80 |
| 10+ | $ 6.0355 | $ 60.36 |
| 30+ | $ 5.5834 | $ 167.50 |
| 100+ | $ 5.1265 | $ 512.65 |
| 500+ | $ 4.9159 | $ 2457.95 |
| 1,000+ | $ 4.8203 | $ 4820.30 |
Standard Packaging57/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



