LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC555CMM/NOPB product image
  • LMC555CMM/NOPB thumbnail 1
  • LMC555CMM/NOPB thumbnail 2
  • LMC555CMM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC555CMM/NOPBRoHS

Manufacturer
MPN
LMC555CMM/NOPB
LCSC Part #
C107293
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
LMC555 CMOS Timer
Datasheetpdf iconTI LMC555CMM/NOPB
In-Stock: 1,001
1,001 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4815$ 0.48
10+$ 0.3745$ 3.75
30+$ 0.3291$ 9.87
100+$ 0.2724$ 27.24
500+$ 0.2481$ 124.05
1,000+$ 0.2318$ 231.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerTI
PackagingVSSOP-8-0.65mm
Supply Current150uA
Operating Temperature-40℃~+85℃
FeaturesAdjustable duty cycle oscillation;Reset function
Output Current50mA
Timer Number1
Voltage - Supply1.5V~15V

Introduction

AI Translation

The LMC555 device is a CMOS version of the industry standard 555 series general-purpose timers. In addition to the standard package (SOIC, VSSSOP, and PDIP) the LMC555 is also available in a chipsized package (8-bump DSBGA) using TI's DSBGA package technology. The LMC555 offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the astable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TI's LMCMOS process extends both the frequency range and the low supply capability.

Features

AI Translation
  • Industry's Fastest Astable Frequency of 3 MHz
  • Available in Industry's Smallest 8-Bump DSBGA Package (1.43 mm×1.41 mm)
  • Less Than 1 mW Typical Power Dissipation at 5 V Supply
  • 1.5 V Supply Operating Voltage Ensured
  • Output Fully Compatible With TTL and CMOS Logic at 5 V Supply
  • Tested to -10 mA, 50 mA Output Current Levels
  • Reduced Supply Current Spikes During Output Transitions
  • Extremely Low Reset, Trigger, and Threshold Currents
  • Excellent Temperature Stability
  • Pin-for-Pin Compatible With 555 Series of Timers

Applications

AI Translation
  • Precision Timing
  • Pulse Generation
  • Sequential Timing
  • Time Delay Generation
  • Pulse Width Modulation
  • Pulse Position Modulation
  • Linear Ramp Generators