YAGEO CC1206KKX7RCBB472
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CC1206KKX7RCBB472 |
| LCSC Part # | C107198 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 4.7nF 1kV X7R 1206 |
| Description | 4.7nF ±10% 1kV Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
54,400 
54,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0162 | $ 0.81 |
500+ | $ 0.0126 | $ 6.30 |
3,000+ | $ 0.0107 | $ 32.10 |
6,000+ | $ 0.0095 | $ 57.00 |
24,000+ | $ 0.0084 | $ 201.60 |
51,000+ | $ 0.0079 | $ 402.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$